
This Cypress IC is packaged in a PLCC package and is designed to operate within a temperature range of 0°C to 70°C. It has a maximum supply voltage of 5.5V and a nominal supply current of 95mA. The IC is not RoHS compliant and contains lead, making it a non-lead-free device. It is suitable for surface mount applications and has a data rate of 330Mbps.
Sign in to ask questions about the Cypress CY7B923-JC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cypress CY7B923-JC technical specifications.
| Package/Case | PLCC |
| Data Rate | 330Mbps |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Nominal Supply Current | 95mA |
| Operating Supply Voltage | 5V |
| Packaging | Bulk |
| RoHS Compliant | No |
| Voltage | 5V |
| RoHS | Not Compliant |
Download the complete datasheet for Cypress CY7B923-JC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
