
High-speed telecom circuit, featuring a BICMOS architecture for 330Mbps data rates. This specialized IC supports both serial and parallel interfaces, operating from a 4.5V to 5.5V supply voltage with a typical 5V operating voltage. Packaged in a 28-pin PLCC (Plastic Leaded Chip Carrier) for surface mounting, it offers a single channel and a maximum power dissipation of 350mW. The component is RoHS compliant and operates within a temperature range of 0°C to 70°C.
Cypress CY7B923-JXC technical specifications.
| Package/Case | PLCC |
| Data Rate | 330Mbps |
| Height | 3.68mm |
| Interface | Serial, Parallel |
| Lead Free | Lead Free |
| Length | 11.63mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 350mW |
| Max Supply Current | 85mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 37 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | HOTlink™ |
| Supply Current | 160mA |
| Voltage | 5V |
| Width | 11.63mm |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY7B923-JXC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
