
BICMOS Telecom IC, 1-Function, 1-Channel, 330Mbps Data Rate, operating at 5V with a 4.5V to 5.5V supply range. Features a square, PLCC package with J-bend terminals for surface mounting, rated for industrial temperature grades (-40°C to 85°C). This RoHS compliant component has a peak reflow temperature of 245°C for 40 seconds and a supply current of 160mA.
Cypress CY7B923-JXI technical specifications.
| Package/Case | PLCC |
| Data Rate | 330Mbps |
| JESD-30 Code | S-PQCC-J28 |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Moisture Sensitivity Level | 1 |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Functions | 1 |
| Operating Supply Voltage | 5V |
| Package Body Material | Plastic |
| Package Code | QCCJ |
| Package Quantity | 37 |
| Package Shape | Square |
| Packaging | Rail/Tube |
| Peak Reflow Temperature (Cel) | 245°C |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | HOTlink™ |
| Supply Current | 160mA |
| Surface Mount | Yes |
| Technology | BICMOS |
| Temperature Grade | INDUSTRIAL |
| Terminal Finish | Tin |
| Terminal Form | J BEND |
| Terminal Position | QUAD |
| Time @ Peak Reflow Temperature-Max (s) | 40s |
| Width | 11.5316mm |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY7B923-JXI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
