Cypress CY7B923-JXIT technical specifications.
| Package/Case | PLCC |
| Data Rate | 330Mbps |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | HOTlink™ |
| Supply Current | 95mA |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY7B923-JXIT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
