
This Cypress IC is a single-channel device with a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. It operates within a supply voltage range of 4.5V to 5.5V and has a maximum supply current of 85mA. The IC is packaged in a PLCC format and is not RoHS compliant. It is designed for surface mount applications.
Sign in to ask questions about the Cypress CY7B9234-270JC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cypress CY7B9234-270JC technical specifications.
| Package/Case | PLCC |
| Data Rate | 360Mbps |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Operating Supply Voltage | 5V |
| RoHS Compliant | No |
| Supply Current | 85mA |
| RoHS | Not Compliant |
Download the complete datasheet for Cypress CY7B9234-270JC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
