Cypress CY7B933-400JC technical specifications.
| Package/Case | PLCC |
| Data Rate | 400Mbps |
| JESD-30 Code | S-PQCC-J28 |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Functions | 1 |
| Operating Supply Voltage | 5V |
| Package Body Material | Plastic |
| Package Code | QCCJ |
| Package Shape | Square |
| RoHS Compliant | No |
| Supply Current | 160mA |
| Surface Mount | Yes |
| Technology | BICMOS |
| Temperature Grade | COMMERCIAL |
| Terminal Finish | Tin |
| Terminal Form | J BEND |
| Terminal Position | QUAD |
| Width | 11.5316mm |
| RoHS | Not Compliant |
Download the complete datasheet for Cypress CY7B933-400JC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
