
The CY7B933-JCT is a specialized telecom IC with a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. It operates at a maximum supply voltage of 5.5V and a minimum supply voltage of 4.5V. The IC is packaged in a PLCC package and is mounted using surface mount technology. It is available on tape and reel. The CY7B933-JCT is not radiation hardened and is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Cypress CY7B933-JCT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cypress CY7B933-JCT technical specifications.
| Package/Case | PLCC |
| Data Rate | 330Mbps |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Supply Current | 160mA |
| RoHS | Not CompliantNo |
Download the complete datasheet for Cypress CY7B933-JCT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
