
The CY7B933-JXC is a specialized telecom IC with a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. It operates at a maximum supply voltage of 5.5V and a minimum supply voltage of 4.5V. The IC is designed for surface mount and has a maximum power dissipation of 350mW. It is RoHS compliant and available in a PLCC-28 package quantity of 37, packaged in rail/tube packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Cypress CY7B933-JXC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cypress CY7B933-JXC technical specifications.
| Package/Case | PLCC |
| Data Rate | 330Mbps |
| Interface | Serial, Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 350mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 37 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | HOTlink™ |
| Supply Current | 160mA |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY7B933-JXC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
