
The CY7B933-JXCT is a single-channel IC with a data rate of 330Mbps, operating within a temperature range of 0°C to 70°C. It is designed for surface mount applications and is compliant with RoHS regulations. The IC is supplied with a voltage of 5V and has a maximum supply current of 155mA.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Cypress CY7B933-JXCT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cypress CY7B933-JXCT technical specifications.
| Package/Case | PLCC |
| Data Rate | 330Mbps |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | HOTlink™ |
| Supply Current | 155mA |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY7B933-JXCT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
