
BICMOS Telecom IC, 1-Function, 1-Channel, 330Mbps Data Rate. Surface Mount PLCC package (JESD-30 S-PQCC-J28) with Tin terminal finish. Operates at 5V supply voltage (4.5V to 5.5V range) with 160mA supply current. Industrial temperature grade (-40°C to 85°C). RoHS compliant, lead-free.
Cypress CY7B933-JXI technical specifications.
| Package/Case | PLCC |
| Data Rate | 330Mbps |
| JESD-30 Code | S-PQCC-J28 |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Moisture Sensitivity Level | 1 |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Functions | 1 |
| Operating Supply Voltage | 5V |
| Package Body Material | Plastic |
| Package Code | QCCJ |
| Package Quantity | 37 |
| Package Shape | Square |
| Packaging | Rail/Tube |
| Peak Reflow Temperature (Cel) | 245°C |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | HOTlink™ |
| Supply Current | 160mA |
| Surface Mount | Yes |
| Technology | BICMOS |
| Temperature Grade | INDUSTRIAL |
| Terminal Finish | Tin |
| Terminal Form | J BEND |
| Terminal Position | QUAD |
| Time @ Peak Reflow Temperature-Max (s) | 40s |
| Weight | 0.041719oz |
| Width | 11.5316mm |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY7B933-JXI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
