The CY7B933-LMB is a specialized IC with a maximum operating temperature of 125C and a minimum operating temperature of -55C. It has a quad terminal position and a JEDEC package code of S-CQCC-N28. The IC is available in a 28-pin QFN package type, measuring 11.43mm in width and length. It operates at a nominal supply voltage of 5V and has a maximum supply current of 160uA. The IC has been screened to level 38535Q/M, 38534H, and 883B.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Cypress CY7B933-LMB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cypress CY7B933-LMB technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 28 |
| Min Operating Temperature | -55 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-CQCC-N28 |
| Width | 11.43 |
| Length | 11.43 |
| Pin Count | 28 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Current-Max | 160 |
| Supply Voltage-Nom | 5 |
| Screening Level | 38535Q/M;38534H;883B |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Cypress CY7B933-LMB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.