Cypress CY7B933-SC technical specifications.
| Package/Case | SOIC |
| Data Rate | 330Mbps |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Package Quantity | 27 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Series | HOTlink™ |
| Supply Current | 160mA |
| RoHS | Not Compliant |
Download the complete datasheet for Cypress CY7B933-SC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
