
The CY7B991-2JCT is an 8-channel clock buffer IC with a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. It operates on a supply voltage of 5V and has a maximum supply voltage of 5.5V and a minimum supply voltage of 4.5V. The device is packaged in a PLCC package and is mounted on the surface. It has a power dissipation of 78mW and a supply current of 85mA.
Sign in to ask questions about the Cypress CY7B991-2JCT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cypress CY7B991-2JCT technical specifications.
| Package/Case | PLCC |
| Duty Cycle | 50% |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 5V |
| Packaging | Tape and Reel |
| Power Dissipation | 78mW |
| RoHS Compliant | No |
| Supply Current | 85mA |
| RoHS | Not Compliant |
Download the complete datasheet for Cypress CY7B991-2JCT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
