
The CY7B991-7JCT is a clock buffer IC with a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. It operates at a maximum supply voltage of 5.5V and a minimum supply voltage of 4.5V. This device is packaged in a PLCC-32 package and is available in tape and reel packaging. The CY7B991-7JCT is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Cypress CY7B991-7JCT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cypress CY7B991-7JCT technical specifications.
| Package/Case | PLCC |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Supply Current | 85mA |
| RoHS | Not Compliant |
Download the complete datasheet for Cypress CY7B991-7JCT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
