The CY7B991-7LMB is a quad PLL-based clock driver with a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It features a 32-pin QCCN package and operates on a nominal supply voltage of 5V, with a maximum supply voltage of 5.5V and a minimum supply voltage of 4.5V. The device has a propagation delay of 0.7ns and a maximum output current of 46μA. It is qualified to screening level 38535Q/M, 38534H, and 883B.
Sign in to ask questions about the Cypress CY7B991-7LMB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cypress CY7B991-7LMB technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 32 |
| Min Operating Temperature | -55 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-XQCC-N32 |
| Width | 11.43 |
| Length | 13.97 |
| Pin Count | 32 |
| Number of Functions | 4 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Logic IC Type | PLL BASED CLOCK DRIVER |
| Family | 7B |
| Propagation Delay (tpd) | 0.7 |
| Max I(ol) | 0.046 |
| Prop. Delay@Nom-Sup | 0.7 |
| Screening Level | 38535Q/M;38534H;883B |
| fmax-Min | 80 |
| RoHS | No |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | True |
Download the complete datasheet for Cypress CY7B991-7LMB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.