The CY7B9910-2SCT is a commercial-grade PLL-based clock driver IC with 24 terminals. It operates within a temperature range of 0 to 70 degrees Celsius. The device has a supply voltage of 4.5 to 5.5 volts and a maximum current of 46 microamperes. It is packaged in a 0.300 inch, MO-119, SOIC-24 package.
Checking distributor stock and pricing after the page loads.
Cypress CY7B9910-2SCT technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 24 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G24 |
| Width | 7.5057 |
| Length | 15.392 |
| Pin Count | 24 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Logic IC Type | PLL BASED CLOCK DRIVER |
| Family | 7B |
| Propagation Delay (tpd) | 0.25 |
| Max I(ol) | 0.046 |
| Prop. Delay@Nom-Sup | 0.25 |
| fmax-Min | 80 |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
No datasheet is available for this part.