
The CY7B9910-7SC is a clock buffer IC with a maximum frequency of 80MHz and an operating supply voltage of 5V. It has a maximum supply current of 85mA and a power dissipation of 78mW. The device is packaged in a SOIC-24 package and is suitable for surface mount applications. It operates over a temperature range of 0°C to 70°C. The CY7B9910-7SC is not RoHS compliant.
Sign in to ask questions about the Cypress CY7B9910-7SC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cypress CY7B9910-7SC technical specifications.
| Package/Case | SOIC |
| Duty Cycle | 50% |
| Height | 2.368mm |
| Input | Clock |
| Lead Free | Contains Lead |
| Length | 15.62mm |
| Max Frequency | 80MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 85mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 5V |
| Package Quantity | 31 |
| Packaging | Rail/Tube |
| PLL | Yes |
| Power Dissipation | 78mW |
| RoHS Compliant | No |
| Width | 7.62mm |
| RoHS | Not Compliant |
Download the complete datasheet for Cypress CY7B9910-7SC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
