PLL Based Clock Driver, 7B Series, 8 True Output(s), 0 Inverted Output(s), BICMOS, PDSO24, 0.300 INCH, MO-119, SOIC-24
Cypress CY7B9910-7SCT technical specifications.
| Package/Case | SOIC |
| Duty Cycle | 50% |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 5V |
| Packaging | Tape and Reel |
| Power Dissipation | 78mW |
| RoHS Compliant | No |
| Supply Current | 85mA |
| RoHS | Not Compliant |
No datasheet is available for this part.