The CY7B9911V-7JC is a low skew clock driver with a nominal supply voltage of 3.3V and a maximum supply voltage of 3.63V. It operates within a commercial temperature range of 0 to 70 degrees Celsius. The device features a 32-pin QCCJ package and has a maximum output current of 0.035A. The clock driver has a propagation delay of 0.7ns at nominal supply conditions and a maximum frequency of 110MHz.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Cypress CY7B9911V-7JC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cypress CY7B9911V-7JC technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 32 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-PQCC-J32 |
| Width | 11.43 |
| Length | 13.97 |
| Pin Count | 32 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.63 |
| Supply Voltage-Min (Vsup) | 2.97 |
| Logic IC Type | LOW SKEW CLOCK DRIVER |
| Family | 7B |
| Max I(ol) | 0.035 |
| Prop. Delay@Nom-Sup | 0.7 |
| fmax-Min | 110 |
| RoHS | No |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Cypress CY7B9911V-7JC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.