
The CY7B991V-5JIT is an 8-output clock buffer with a maximum operating frequency of 80MHz and a supply voltage of 3.3V. It operates over a temperature range of -40°C to 85°C and is packaged in a PLCC package. The device has a power dissipation of 104mW and a supply current of 100mA. It is not RoHS compliant and contains lead. The CY7B991V-5JIT is part of the RoboClock series.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Cypress CY7B991V-5JIT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cypress CY7B991V-5JIT technical specifications.
| Package/Case | PLCC |
| Duty Cycle | 50% |
| Input | 3-State |
| Lead Free | Contains Lead |
| Max Frequency | 80MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 3.3V |
| Packaging | Tape and Reel |
| Power Dissipation | 104mW |
| RoHS Compliant | No |
| Series | RoboClock™ |
| Supply Current | 100mA |
| RoHS | Not Compliant |
Download the complete datasheet for Cypress CY7B991V-5JIT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
