Cypress CY7B992-7JC technical specifications.
| Package/Case | PLCC |
| Contact Plating | Tin, Lead |
| Height | 0.14inch |
| Lead Free | Contains Lead |
| Length | 11.51mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 90mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Number of Outputs | 8 |
| Operating Supply Voltage | 5V |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Width | 0.553inch |
| RoHS | Not Compliant |
Download the complete datasheet for Cypress CY7B992-7JC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
