
IC CLK BUFF SKEW 8OUT 32PLCC
Checking distributor stock and pricing after the page loads.
Cypress CY7B992-7JXCT technical specifications.
| Package/Case | PLCC |
| Duty Cycle | 50% |
| Input | CMOS |
| Lead Free | Lead Free |
| Max Frequency | 80MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Number of Circuits | 1 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 5V |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| PLL | Yes |
| Power Dissipation | 104mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.
