
The CY7B993V-5AC is a clock buffer IC with a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. It is designed for surface mount applications and has a package size of 1.4mm height, 14mm length, and 14mm width. The device operates at a supply voltage of 3.3V and has a maximum supply current of 250mA. It is not RoHS compliant.
Sign in to ask questions about the Cypress CY7B993V-5AC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cypress CY7B993V-5AC technical specifications.
| Package/Case | TQFP |
| Height | 1.4mm |
| Length | 14mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 250mA |
| Max Supply Voltage | 3.63V |
| Min Supply Voltage | 2.97V |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Operating Supply Voltage | 3.3V |
| RoHS Compliant | No |
| Supply Current | 250mA |
| Width | 14mm |
| RoHS | Not Compliant |
Download the complete datasheet for Cypress CY7B993V-5AC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
