
PLL-based clock driver featuring 16 true outputs and 0 inverted outputs. Operates with LVTTL input and a maximum frequency of 200MHz. Housed in a 100-pin PBGA package with Tin/Lead contact plating, measuring 11mm x 11mm x 0.89mm. Supports an operating supply voltage of 3.3V, with a range of 3V to 3.6V, and a maximum supply current of 250mA. Operating temperature range is -40°C to 85°C.
Cypress CY7B994V-2BBI technical specifications.
| Package/Case | TBGA |
| Contact Plating | Tin, Lead |
| Height | 0.89mm |
| Input | LVTTL |
| Lead Free | Contains Lead |
| Length | 11mm |
| Max Frequency | 200MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 250mA |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Outputs | 18 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 176 |
| Packaging | Tray |
| PLL | Yes |
| Propagation Delay | 0.2ns |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | RoboClock™ |
| Supply Current | 250mA |
| Width | 11mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Cypress CY7B994V-2BBI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
