The CY7B994V-5AXC is a 200MHz clock generator IC from Cypress, packaged in a 90-unit TQFP tray. It operates over a temperature range of 0°C to 70°C and is RoHS compliant. The device is designed for LVTTL input and has a nominal supply voltage of 3.3V, with a maximum supply voltage of 3.6V.
Checking distributor stock and pricing after the page loads.
Cypress CY7B994V-5AXC technical specifications.
| Package/Case | TQFP |
| Contact Plating | Tin, Gold, Matte |
| Input | LVTTL |
| Lead Free | Lead Free |
| Max Frequency | 200MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Outputs | 18 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 90 |
| Packaging | Tray |
| PLL | Yes |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | RoboClock™ |
| Supply Current | 250mA |
| Supply Voltage-Nom | 3.3V |
| RoHS | Compliant |
No datasheet is available for this part.