The CY7C006-25AI is a 64Kbit dual-port SRAM with a supply voltage range of 4.5 to 5.5V and a maximum supply current of 0.27mA. It features a JEDEC package code of S-PQFP-G64 and a temperature grade of industrial, with an operating temperature range of -40 to 85°C. The device has a pin count of 64 and a width and length of 14mm. It is a dual-port SRAM with 16,384 words of memory and a maximum access time of 25ns.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Cypress CY7C006-25AI datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cypress CY7C006-25AI technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 64 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G64 |
| Width | 14 |
| Length | 14 |
| Pin Count | 64 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Supply Current-Max | 0.27 |
| Number of Words | 16384 |
| Number of Words Code | 16000 |
| Memory IC Type | DUAL-PORT SRAM |
| Number of Ports | 2 |
| Parallel/Serial | PARALLEL |
| Standby Current-Max | 0.000015 |
| Access Time-Max | 25 |
| I/O Type | COMMON |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.32.00.41 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Cypress CY7C006-25AI to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.