The CY7C006-35AI is a 64Kbit dual-port SRAM with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is a 64-pin device with a JEDEC package code of S-PQFP-G64 and a terminal position of quad. The IC operates on a supply voltage of 4.5 to 5.5V with a maximum supply current of 0.25mA. It has a memory type of dual-port SRAM with two ports and a parallel/serial interface of parallel. The access time is maximally 35ns and the standby current is maximally 15nA.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Cypress CY7C006-35AI datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cypress CY7C006-35AI technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 64 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G64 |
| Width | 14 |
| Length | 14 |
| Pin Count | 64 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Supply Current-Max | 0.25 |
| Number of Words | 16384 |
| Number of Words Code | 16000 |
| Memory IC Type | DUAL-PORT SRAM |
| Number of Ports | 2 |
| Parallel/Serial | PARALLEL |
| Standby Current-Max | 0.000015 |
| Access Time-Max | 35 |
| I/O Type | COMMON |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.32.00.41 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Cypress CY7C006-35AI to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.