
128Kb Parallel SRAM, featuring 15ns access time and an 8-bit word size. This integrated circuit offers a 14-bit address bus width and operates with a 5V supply voltage, supporting a range of 4.5V to 5.5V. Designed for surface mounting within a 64-TQFP package, it provides two ports and asynchronous operation. The component is lead-free and operates within a temperature range of 0°C to 70°C.
Sign in to ask questions about the Cypress CY7C006A-15AXCT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cypress CY7C006A-15AXCT technical specifications.
| Access Time | 15ns |
| Access Time-Max | 15ns |
| Address Bus Width | 14b |
| Package/Case | TQFP |
| Density | 128Kb |
| Frequency | 15GHz |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 128Kb |
| Memory Type | SDR, , Volatile, SRAM |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Ports | 2 |
| Number of Words | 16000 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Supply Current | 280mA |
| Supply Voltage-Nom | 5V |
| Sync/Async | Asynchronous |
| Word Size | 8b |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY7C006A-15AXCT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
