Cypress CY7C006A-20JC technical specifications.
| Access Time | 20ns |
| Access Time-Max | 20ns |
| Address Bus Width | 14b |
| Package/Case | PLCC |
| Density | 128Kb |
| Frequency | 20GHz |
| Height | 2inch |
| Lead Free | Contains Lead |
| Length | 24.33mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 7V |
| Memory Size | 128Kb |
| Memory Type | Volatile, , SRAM |
| Min Supply Voltage | -300mV |
| Mount | Surface Mount |
| Number of Ports | 2 |
| Number of Words | 16000 |
| Operating Supply Voltage | 5V |
| RoHS Compliant | No |
| Width | 0.958inch |
| RoHS | Not Compliant |
Download the complete datasheet for Cypress CY7C006A-20JC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
