
128Kb Multi-Port SRAM, 16K x 8 bits, featuring 20ns access time. This CMOS integrated circuit offers a parallel interface and operates with a 5V supply voltage. Designed for surface mount applications, it comes in a PQCC68 package and is RoHS compliant. The device provides two ports and is suitable for operation between 0°C and 70°C.
Sign in to ask questions about the Cypress CY7C006A-20JXCT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cypress CY7C006A-20JXCT technical specifications.
| Access Time | 20ns |
| Access Time-Max | 20ns |
| Address Bus Width | 28b |
| Package/Case | PLCC |
| Density | 128Kb |
| Frequency | 20GHz |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Memory Size | 128Kb |
| Memory Type | SDR, , Volatile, SRAM |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Ports | 2 |
| Number of Words | 16000 |
| Operating Supply Voltage | 5V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 275mA |
| Supply Voltage-Nom | 5V |
| Sync/Async | Asynchronous |
| Word Size | 8b |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY7C006A-20JXCT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
