
This 128Kb SRAM device features an access time of 20ns and operates within a temperature range of 0-70°C. It is packaged in a TQFP-64 configuration and has a supply voltage of 5V. The device has a maximum supply current of 275mA and is not RoHS compliant.
Sign in to ask questions about the Cypress CY7C006AV-20AC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cypress CY7C006AV-20AC technical specifications.
| Access Time | 20ns |
| Package/Case | TQFP |
| Density | 128Kb |
| Frequency | 20GHz |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 128000B |
| Memory Type | RAM, |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Packaging | Tray |
| RoHS Compliant | No |
| Supply Current | 275mA |
| Word Size | 8b |
| RoHS | Not Compliant |
Download the complete datasheet for Cypress CY7C006AV-20AC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
