
128Kb Dual-Port SRAM, featuring 25ns access time and an 8-bit word size, supports 16,000 words with a 28-bit address bus. This asynchronous, volatile CMOS memory operates from a 3V to 3.6V supply, with a nominal voltage of 3.3V. Packaged in a lead-free, surface-mount TQFP with 64 pins, it offers a maximum operating temperature of 70°C.
Cypress CY7C006AV-25AXC technical specifications.
| Access Time | 25ns |
| Access Time-Max | 25ns |
| Address Bus Width | 28b |
| Package/Case | TQFP |
| Density | 128Kb |
| Frequency | 25GHz |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Memory Size | 128Kb |
| Memory Type | Volatile, , SRAM |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Ports | 2 |
| Number of Words | 16000 |
| Operating Supply Voltage | 3.3V |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 165mA |
| Supply Voltage-Nom | 3.3V |
| Sync/Async | Asynchronous |
| Word Size | 8b |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY7C006AV-25AXC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
