The CY7C007AV-20JC is a commercial-grade dual-port SRAM IC with a 3.3V supply voltage and a maximum operating temperature of 70°C. It features a 68-pin LCC-68 package and a parallel interface. The device has a maximum supply current of 0.175A and a maximum standby current of 0.00005A. It also has a maximum access time of 20ns and a memory capacity of 32,000 words.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Cypress CY7C007AV-20JC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 70 |
| Number of Terminals | 68 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-J68 |
| Width | 24.2316 |
| Length | 24.2316 |
| Pin Count | 68 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 3 |
| Supply Current-Max | 0.175 |
| Number of Words | 32768 |
| Number of Words Code | 32000 |
| Memory IC Type | DUAL-PORT SRAM |
| Number of Ports | 2 |
| Parallel/Serial | PARALLEL |
| Standby Current-Max | 0.00005 |
| Access Time-Max | 20 |
| I/O Type | COMMON |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.32.00.41 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Cypress CY7C007AV-20JC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.