Cypress CY7C008-15AC technical specifications.
| Access Time | 15ns |
| Access Time-Max | 15ns |
| Address Bus Width | 32b |
| Package/Case | TQFP |
| Density | 512Kb |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Ports | 2 |
| Number of Words | 64000 |
| Operating Supply Voltage | 3.3V |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Supply Current | 185mA |
| Sync/Async | Asynchronous |
| Word Size | 8b |
| RoHS | Not CompliantNo |
Download the complete datasheet for Cypress CY7C008-15AC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
