
512Kb Dual-Port SRAM, 64K x 8 configuration, featuring 15ns access time. This asynchronous, CMOS memory component offers a parallel interface and operates with a 3.3V supply voltage. Packaged in a TQFP-100, it supports surface mounting and is lead-free and RoHS compliant. Operating temperature range is 0°C to 70°C.
Cypress CY7C008-15AXC technical specifications.
| Access Time | 15ns |
| Access Time-Max | 15ns |
| Address Bus Width | 16b |
| Package/Case | TQFP |
| Density | 512Kb |
| Frequency | 15GHz |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 512Kb |
| Memory Type | SDR, , Volatile, SRAM |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Ports | 2 |
| Number of Words | 64000 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 90 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 185mA |
| Supply Voltage-Nom | 3.3V |
| Sync/Async | Asynchronous |
| Word Size | 8b |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY7C008-15AXC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
