
512Kb Dual-Port SRAM, 64K x 8, featuring 15ns access time and asynchronous operation. This CMOS integrated circuit offers a 32-bit address bus and parallel interface, with a memory size of 512000 Bytes. Operating at 3.3V, it supports a supply voltage range of 3V to 3.6V and has a maximum operating temperature of 70°C. Packaged in a 100-pin TQFP for surface mounting, this component is supplied in trays.
Cypress CY7C008V-15AC technical specifications.
| Access Time | 15ns |
| Access Time-Max | 15ns |
| Address Bus Width | 32b |
| Package/Case | TQFP |
| Density | 512Kb |
| Frequency | 15GHz |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 512000B |
| Memory Type | RAM, |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Ports | 2 |
| Number of Words | 64000 |
| Operating Supply Voltage | 3.3V |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Supply Current | 185mA |
| Sync/Async | Asynchronous |
| Word Size | 8b |
| RoHS | Not CompliantNo |
Download the complete datasheet for Cypress CY7C008V-15AC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
