SRAM Chip Async Dual 3.3V 512K-Bit 64K x 8 15ns 100-Pin TQFP
Checking distributor stock and pricing after the page loads.
Cypress CY7C008V-15AXC technical specifications.
| Address Bus Width | 32b |
| Package/Case | TQFP |
| Density | 512Kb |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Ports | 2 |
| Operating Supply Voltage | 3.3V |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.