
Dual-Port SRAM, 128KX8, 15ns, CMOS, PQFP100, PLASTIC, TQFP-100
Cypress CY7C009-15AC technical specifications.
| Access Time | 15ns |
| Address Bus Width | 17b |
| Package/Case | TQFP |
| Density | 1Mb |
| Frequency | 15GHz |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 1Mb |
| Memory Type | Volatile, , SRAM |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Ports | 2 |
| Number of Words | 128000 |
| Operating Supply Voltage | 3.3V |
| RoHS Compliant | No |
| Supply Current | 185mA |
| Sync/Async | Asynchronous |
| Word Size | 8b |
| RoHS | Not Compliant |
No datasheet is available for this part.
