
1Mb Dual-Port SRAM, 128K x 8 configuration, featuring 15ns access time. This asynchronous, volatile memory utilizes a parallel interface and operates with a 5V supply voltage, ranging from 4.5V to 5.5V. Packaged in a 100-pin TQFP (Thin Quad Flat Pack) for surface mounting, this lead-free and RoHS compliant component supports an 8-bit word size and a 17-bit address bus.
Sign in to ask questions about the Cypress CY7C009-15AXC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cypress CY7C009-15AXC technical specifications.
| Access Time | 15ns |
| Access Time-Max | 15ns |
| Address Bus Width | 17b |
| Package/Case | TQFP |
| Density | 1Mb |
| Frequency | 15GHz |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 1Mb |
| Memory Type | SDR, , Volatile, SRAM |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Ports | 2 |
| Number of Words | 128000 |
| Operating Supply Voltage | 5V |
| Package Quantity | 90 |
| RoHS Compliant | Yes |
| Supply Current | 280mA |
| Supply Voltage-Nom | 5V |
| Sync/Async | Asynchronous |
| Word Size | 8b |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY7C009-15AXC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
