The CY7C009V-15AC is a commercial-grade dual-port SRAM with 131072 words and 128000 words code. It operates within a temperature range of 0 to 70 degrees Celsius and is supplied with a voltage of 3.3V, 3.6V, or 3V. The device has a maximum supply current of 0.185A and an access time of 15ns. It is packaged in a 100-pin TQFP and features parallel access.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Cypress CY7C009V-15AC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cypress CY7C009V-15AC technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 100 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G100 |
| Width | 14 |
| Length | 14 |
| Pin Count | 100 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 3 |
| Supply Current-Max | 0.185 |
| Number of Words | 131072 |
| Number of Words Code | 128000 |
| Memory IC Type | DUAL-PORT SRAM |
| Number of Ports | 2 |
| Parallel/Serial | PARALLEL |
| Standby Current-Max | 0.00005 |
| Access Time-Max | 15 |
| I/O Type | COMMON |
| RoHS | No |
| Eccn Code | 3A991.B.2.B |
| HTS Code | 8542.32.00.41 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Cypress CY7C009V-15AC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.