
1Mb Dual-Port SRAM, 128K x 8 bit, featuring 15ns access time and a parallel interface. This CMOS integrated circuit operates with a 3.3V supply voltage, supporting a range from 3V to 3.6V. Packaged in a TQFP-100 surface mount configuration, it offers 34 address bits and is lead-free and RoHS compliant. Operating between 0°C and 70°C, this asynchronous memory component is designed for high-speed data access.
Cypress CY7C009V-15AXC technical specifications.
| Access Time | 15ns |
| Access Time-Max | 15ns |
| Address Bus Width | 34b |
| Package/Case | TQFP |
| Density | 1Mb |
| Frequency | 15GHz |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 1Mb |
| Memory Type | Volatile, , SRAM, SDR |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Ports | 2 |
| Number of Words | 128000 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 90 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 185mA |
| Supply Voltage-Nom | 3.3V |
| Sync/Async | Asynchronous |
| Word Size | 8b |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY7C009V-15AXC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
