
1Mb Dual-Port SRAM, 128K x 8 bit configuration, offering 25ns access time. This asynchronous, CMOS memory features a parallel interface and a 17-bit address bus. Designed for surface mount applications, it operates from a 3V to 3.6V supply voltage with a nominal 3.3V. The component is RoHS compliant and operates within a temperature range of 0°C to 70°C.
Cypress CY7C009V-25AXC technical specifications.
| Access Time | 25ns |
| Access Time-Max | 25ns |
| Address Bus Width | 17b |
| Package/Case | TQFP |
| Density | 1Mb |
| Frequency | 25GHz |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 1Mb |
| Memory Type | SDR, , RAM |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Ports | 2 |
| Number of Words | 128000 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 90 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 165mA |
| Supply Voltage-Nom | 3.3V |
| Sync/Async | Asynchronous |
| Word Size | 8b |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY7C009V-25AXC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
