
144Kb Parallel SRAM IC, featuring a 15ns access time and 9-bit word size. This asynchronous memory component offers a 14-bit address bus and 16,000 words of storage. Designed for surface mounting in an 80-TQFP package, it operates with a 5V supply voltage and supports a frequency of 15GHz. The device has a maximum operating temperature of 70°C and a minimum of 0°C.
Sign in to ask questions about the Cypress CY7C016A-15AC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cypress CY7C016A-15AC technical specifications.
| Access Time | 15ns |
| Access Time-Max | 15ns |
| Address Bus Width | 14b |
| Package/Case | TQFP |
| Density | 144Kb |
| Frequency | 15GHz |
| Height | 1.4mm |
| Lead Free | Contains Lead |
| Length | 14mm |
| Max Operating Temperature | 70°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 144Kb |
| Memory Type | Volatile, , SRAM |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Ports | 2 |
| Number of Words | 16000 |
| Operating Supply Voltage | 5V |
| RoHS Compliant | No |
| Supply Current | 280mA |
| Sync/Async | Asynchronous |
| Width | 14mm |
| Word Size | 9b |
| RoHS | Not Compliant |
Download the complete datasheet for Cypress CY7C016A-15AC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
