
The CY7C016A-15AXC is a 144Kb SRAM with an access time of 15ns. It operates on a supply voltage of 5V with a maximum voltage of 5.5V. The device is RoHS compliant and lead free. It is packaged in a TQFP-80 package and is suitable for use in temperatures ranging from 0°C to 70°C.
Sign in to ask questions about the Cypress CY7C016A-15AXC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cypress CY7C016A-15AXC technical specifications.
| Access Time | 15ns |
| Access Time-Max | 15ns |
| Address Bus Width | 14b |
| Package/Case | TQFP |
| Density | 144Kb |
| Frequency | 15GHz |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 144Kb |
| Memory Type | Volatile, , SRAM |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Ports | 2 |
| Number of Words | 16000 |
| Operating Supply Voltage | 5V |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 280mA |
| Sync/Async | Asynchronous |
| Word Size | 9b |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY7C016A-15AXC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
