
64Kb Dual-Port SRAM, featuring a 4000 x 16-bit configuration, offers 25ns access time. This asynchronous, volatile memory utilizes a parallel interface and operates from a 4.5V to 5.5V supply. Packaged in a 100-pin TQFP (Thin Quad Flat Pack) for surface mounting, this lead-free and RoHS-compliant component is designed for a temperature range of -40°C to 85°C.
Sign in to ask questions about the Cypress CY7C024-25AXI datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cypress CY7C024-25AXI technical specifications.
| Access Time | 25ns |
| Access Time-Max | 25ns |
| Address Bus Width | 12b |
| Package/Case | TQFP |
| Density | 64Kb |
| Frequency | 25GHz |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Memory Size | 64Kb |
| Memory Type | Volatile, , SRAM, SDR |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Ports | 2 |
| Number of Words | 4000 |
| Operating Supply Voltage | 5V |
| Package Quantity | 90 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 290mA |
| Supply Voltage-Nom | 5V |
| Sync/Async | Asynchronous |
| Word Size | 16b |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY7C024-25AXI to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
