
This 64Kb volatile SRAM operates at frequencies up to 25GHz and is suitable for use in environments with temperatures ranging from 0°C to 70°C. The device is mounted using surface mount techniques and is packaged in a lead-free LCC package. It is not RoHS compliant.
Sign in to ask questions about the Cypress CY7C024-25JXCT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cypress CY7C024-25JXCT technical specifications.
| Package/Case | LCC |
| Frequency | 25GHz |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Memory Size | 64Kb |
| Memory Type | Volatile, , SRAM |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Cypress CY7C024-25JXCT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
