Sign in to ask questions about the Cypress CY7C0241-15AXC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cypress CY7C0241-15AXC technical specifications.
| Access Time | 15ns |
| Address Bus Width | 12b |
| Package/Case | TQFP |
| Density | 72Kb |
| Frequency | 15GHz |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Memory Size | 72Kb |
| Memory Type | SDR, , Volatile, SRAM |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Ports | 2 |
| Number of Words | 4000 |
| Operating Supply Voltage | 5V |
| Package Quantity | 90 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Supply Current | 300mA |
| Sync/Async | Asynchronous |
| Word Size | 18b |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY7C0241-15AXC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.