
72Kb SRAM, 15ns access time, parallel interface, 12-bit address bus, 18-bit word size. Features dual ports, 4000 words, and SDR volatile memory. Operates from 4.5V to 5.5V supply, with a nominal 5V. Packaged in a 100-pin TQFP for surface mounting, this lead-free component has a maximum operating temperature of 70°C.
Sign in to ask questions about the Cypress CY7C0241-15AXCT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cypress CY7C0241-15AXCT technical specifications.
| Access Time | 15ns |
| Access Time-Max | 15ns |
| Address Bus Width | 12b |
| Package/Case | TQFP |
| Density | 72Kb |
| Frequency | 15GHz |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 72Kb |
| Memory Type | SDR, , Volatile, SRAM |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Ports | 2 |
| Number of Words | 4000 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Supply Current | 300mA |
| Supply Voltage-Nom | 5V |
| Sync/Async | Asynchronous |
| Word Size | 18b |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY7C0241-15AXCT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.