Sign in to ask questions about the Cypress CY7C0241-15AXI datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cypress CY7C0241-15AXI technical specifications.
| Access Time | 15ns |
| Address Bus Width | 12b |
| Package/Case | TQFP |
| Density | 72Kb |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 72Kb |
| Memory Type | SDR, , Volatile, SRAM |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Ports | 2 |
| Number of Words | 4000 |
| Operating Supply Voltage | 5V |
| Package Quantity | 90 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Supply Current | 320mA |
| Sync/Async | Asynchronous |
| Word Size | 18b |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY7C0241-15AXI to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.