
72Kb Dual-Port SRAM, 4000 words x 18 bits, featuring 25ns access time. This CMOS integrated circuit offers a parallel interface and operates asynchronously. Designed for surface mounting, it supports a supply voltage range of 4.5V to 5.5V and is lead-free and RoHS compliant. The component is housed in a TQFP package and operates within a temperature range of 0°C to 70°C.
Cypress CY7C0241-25AXC technical specifications.
| Access Time | 25ns |
| Access Time-Max | 25ns |
| Address Bus Width | 12b |
| Package/Case | TQFP |
| Density | 72Kb |
| Frequency | 25GHz |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Memory Size | 72Kb |
| Memory Type | SDR, , Volatile, SRAM |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Ports | 2 |
| Number of Words | 4000 |
| Operating Supply Voltage | 5V |
| Package Quantity | 90 |
| RoHS Compliant | Yes |
| Supply Current | 250mA |
| Supply Voltage-Nom | 5V |
| Sync/Async | Asynchronous |
| Word Size | 18b |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY7C0241-25AXC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.